- Home ›
- All Products›
- RRC18E
RRC18E
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 457.2 mm (18.000 in) in)side Height - 85.7 mm (3.375 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 457.2 mm (18.000 in) in)side Height - 85.7 mm (3.375 in) Black
Search Keywords: RRC18E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC18E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$18.80
30
$18.24
50
$17.71
100
$16.74
250
$16.29
500
$16.08
1,000 +
$15.67
Click for Quote
Log in
to unlock special pricing