- Home ›
- All Products›
- RRC14E
RRC14E
Essentra
Standard Sizes Pipe Cap - in)side Diameter - 355.6 mm (14.000 in) in)side Height - 76.2 mm (3.000 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 355.6 mm (14.000 in) in)side Height - 76.2 mm (3.000 in) Black
Search Keywords: RRC14E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC14E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
15
$12.19
30
$12.16
60
$11.65
105
$11.15
255
$10.69
510
$10.41
1,005 +
$10.27
Click for Quote
Log in
to unlock special pricing