- Home ›
- All Products›
- RRC12A
Essentra
RRC12A
Standard Sizes Pipe Cap - in)side Diameter - 320 mm (12.600 in) in)side Height - 66.5 mm (2.620 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Standard Sizes Pipe Cap - in)side Diameter - 320 mm (12.600 in) in)side Height - 66.5 mm (2.620 in) Black
Search Keywords: RRC12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RRC12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
18
Frequently Asked Questions
Is RRC12A RoHS compliant?
Yes, RRC12A is RoHS compliant.
What is the lead time for RRC12A?
The standard lead time for RRC12A is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
18
$10.58
36
$10.56
54
$10.11
108
$9.82
252
$9.28
504
$9.03
1,008 +
$8.91
Click for Quote
Log in
to unlock special pricing