- Home ›
- All Products›
- RPP6A
RPP6A
Essentra
Ribbed Pipe-End Plug - Head Diameter - 139.7 mm (5.500 in) - 88.9 - 152.4 mm (3.500 - 6.000 in) - NPT - Red - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 139.7 mm (5.500 in) - 88.9 - 152.4 mm (3.500 - 6.000 in) - NPT - Red - LDPE
Search Keywords: RPP6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RPP6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
20
$6.77
40
$6.56
100
$6.26
260
$5.75
500
$5.66
1,000
$5.58
2,500
$5.38
5,000 +
$5.30
Click for Quote
Log in
to unlock special pricing