- Home ›
- All Products›
- RPP4A
RPP4A
Essentra
Ribbed Pipe-End Plug - Head Diameter - 107.9 mm (4.249 in) - 57.2 - 112 mm (2.250 - 4.409 in) - NPT - Black - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Ribbed Pipe-End Plug - Head Diameter - 107.9 mm (4.249 in) - 57.2 - 112 mm (2.250 - 4.409 in) - NPT - Black - LDPE
Search Keywords: RPP4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RPP4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$3.51
100
$3.50
250
$3.26
500
$3.08
1,000
$3.07
2,500
$2.92
5,000
$2.88
7,500 +
$2.87
Click for Quote
Log in
to unlock special pricing