- Home ›
- All Products›
- RP145W
RP145W
Essentra
White Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 5.1 mm (0.201 in) - Compatible Panel Thickness Range ...
Accessories Notify Me
RoHS Compliant
Description
+
White Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 5.1 mm (0.201 in) - Compatible Panel Thickness Range 5 - 6 mm (0.197 - 0.236 in)
Search Keywords: RP145W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RP145W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$0.4002
500
$0.3251
1,000
$0.3243
3,000
$0.2973
5,000
$0.2850
8,000
$0.2843
15,000
$0.2774
25,000 +
$0.2738
Click for Quote
Log in
to unlock special pricing