- Home ›
- All Products›
- RP135W
RP135W
Essentra
White Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 3 ...
Accessories Notify Me
RoHS Compliant
Description
+
White Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 3 - 4 mm (0.118 - 0.157 in)
Search Keywords: RP135W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RP135W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$0.3882
500
$0.3154
1,000
$0.3146
3,000
$0.2883
5,000
$0.2765
8,000
$0.2758
15,000
$0.2691
25,000 +
$0.2656
Click for Quote
Log in
to unlock special pricing