- Home ›
- All Products›
- RP105W
Essentra
RP105W
White Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range 3 ...
Accessories Notify Me
RoHS Compliant
Description
+
White Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range 3 - 4 mm (0.118 - 0.157 in)
Search Keywords: RP105W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RP105W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is RP105W RoHS compliant?
Yes, RP105W is RoHS compliant.
What is the lead time for RP105W?
The standard lead time for RP105W is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1,000
$0.2365
3,000
$0.2262
5,000
$0.2199
8,000
$0.2138
10,000
$0.2133
25,000
$0.2054
50,000 +
$0.2049
Click for Quote
Log in
to unlock special pricing