- Home ›
- All Products›
- RLI2018A
RLI2018A
Essentra
Round Glide - 50.8 mm (2.000 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 50.8 mm (2.000 in) Material - LDPE - Color - Black
Search Keywords: RLI2018A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RLI2018A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.010
250
$0.821
800
$0.784
1,600
$0.750
3,200
$0.720
5,600
$0.700
8,000
$0.699
10,400 +
$0.691
Click for Quote
Log in
to unlock special pricing