- Home ›
- All Products›
- RLI1518A
RLI1518A
Essentra
Round Glide - 38.1 mm (1.500 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 38.1 mm (1.500 in) Material - LDPE - Color - Black
Search Keywords: RLI1518A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RLI1518A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.3900
500
$0.3169
2,000
$0.3027
4,000
$0.2856
6,000
$0.2778
10,000
$0.2771
16,000
$0.2704
26,000 +
$0.2668
Click for Quote
Log in
to unlock special pricing