- Home ›
- All Products›
- RLI1218A
RLI1218A
Essentra
Round Glide - 31.8 mm (1.250 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 31.8 mm (1.250 in) Material - LDPE - Color - Black
Search Keywords: RLI1218A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RLI1218A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.3525
500
$0.2956
2,500
$0.2657
5,000
$0.2582
7,500
$0.2511
25,000
$0.2412
50,000 +
$0.2406
Click for Quote
Log in
to unlock special pricing