- Home ›
- All Products›
- RLI1116A
RLI1116A
Essentra
Round Glide - 28.6 mm (1.125 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 28.6 mm (1.125 in) Material - LDPE - Color - Black
Search Keywords: RLI1116A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RLI1116A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$0.3058
2,000
$0.2293
3,000
$0.2141
4,000 +
$0.2098
Click for Quote
Log in
to unlock special pricing