- Home ›
- All Products›
- RLI0518A
RLI0518A
Essentra
Round Glide - 12.7 mm (0.500 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 12.7 mm (0.500 in) Material - LDPE - Color - Black
Search Keywords: RLI0518A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RLI0518A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,500
$0.1250
5,000
$0.0938
7,500
$0.0875
10,000 +
$0.0858
Click for Quote
Log in
to unlock special pricing