- Home ›
- All Products›
- RLEHCBS-7-01BK
RLEHCBS-7-01BK
Essentra
Reverse Locking Support - 12.7 mm (0.500 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 12.7 mm (0.500 in) - UL94 V-2 - Nylon
Search Keywords: RLEHCBS701BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RLEHCBS-7-01BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1339
3,000
$0.1258
5,000
$0.1203
8,000
$0.1186
25,000
$0.1137
50,000
$0.0961
100,000
$0.0958
150,000 +
$0.0948
Click for Quote
Log in
to unlock special pricing