- Home ›
- All Products›
- RLEHCBS-6-01BK
Essentra
RLEHCBS-6-01BK
Reverse Locking Support - 11.1 mm (0.438 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 11.1 mm (0.438 in) - UL94 V-2 - Nylon
Search Keywords: RLEHCBS601BK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | RLEHCBS-6-01BK |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is RLEHCBS-6-01BK RoHS compliant?
Yes, RLEHCBS-6-01BK is RoHS compliant.
What is the lead time for RLEHCBS-6-01BK?
The standard lead time for RLEHCBS-6-01BK is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1,000
$0.1379
3,000
$0.1239
5,000
$0.1236
8,000
$0.1221
25,000
$0.1032
50,000
$0.0991
100,000
$0.0988
150,000 +
$0.0978
Click for Quote
Log in
to unlock special pricing