- Home ›
- All Products›
- RLCBSRS-9-01
RLCBSRS-9-01
Essentra
Reverse Locking Support - 14.3 mm (0.563 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 14.3 mm (0.563 in) - UL94 V-2 - Nylon
Search Keywords: RLCBSRS901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RLCBSRS-9-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2032
3,000
$0.1943
5,000
$0.1916
8,000
$0.1837
10,000
$0.1832
25,000
$0.1764
50,000
$0.1555
100,000 +
$0.1535
Click for Quote
Log in
to unlock special pricing