- Home ›
- All Products›
- RLCBSPR-8-01
RLCBSPR-8-01
Essentra
Reverse Locking Support - 12.7 mm (0.500 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 12.7 mm (0.500 in) - UL94 V-2 - Nylon
Search Keywords: RLCBSPR801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RLCBSPR-8-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.2288
3,000
$0.2188
5,000
$0.2127
8,000
$0.2068
10,000
$0.2063
25,000
$0.1987
50,000
$0.1751
100,000 +
$0.1729
Click for Quote
Log in
to unlock special pricing