- Home ›
- All Products›
- RLCBSB-8-01
Essentra
RLCBSB-8-01
Reverse Locking Support - 8 mm (0.315 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 8 mm (0.315 in) - UL94 V-2 - Nylon
Search Keywords: RLCBSB801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RLCBSB-8-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is RLCBSB-8-01 RoHS compliant?
Yes, RLCBSB-8-01 is RoHS compliant.
What is the lead time for RLCBSB-8-01?
The standard lead time for RLCBSB-8-01 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1,000
$0.2095
3,000
$0.2004
5,000
$0.1976
8,000
$0.1854
10,000
$0.1779
25,000
$0.1600
50,000
$0.1596
100,000 +
$0.1579
Click for Quote
Log in
to unlock special pricing