- Home ›
- All Products›
- RLCBSB-14-01
RLCBSB-14-01
Essentra
Reverse Locking Support - 14 mm (0.551 in) - UL94 V-2 - Nylon
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Reverse Locking Support - 14 mm (0.551 in) - UL94 V-2 - Nylon
Search Keywords: RLCBSB1401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RLCBSB-14-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2073
3,000
$0.1983
5,000
$0.1954
8,000
$0.1874
10,000
$0.1869
25,000
$0.1800
50,000
$0.1584
100,000 +
$0.1564
Click for Quote
Log in
to unlock special pricing