- Home ›
- All Products›
- RKS-16-12-W
RKS-16-12-W
Essentra
Hook & Loop Strap, White, 12.000 in Long, 1.000 in Wide, 10 Per Bag
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Hook & Loop Strap, White, 12.000 in Long, 1.000 in Wide, 10 Per Bag
Search Keywords: RKS1612W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RKS-16-12-W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$3.33
25
$2.19
50
$1.47
100
$1.20
250
$1.15
500
$1.12
1,000 +
$1.09
Click for Quote
Log in
to unlock special pricing