- Home ›
- All Products›
- RKS-16-12-BK-C
RKS-16-12-BK-C
Essentra
Hook & Loop Strap, Black, 12.000 in Long, 1.000 in Wide, 100 Per Bag
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Hook & Loop Strap, Black, 12.000 in Long, 1.000 in Wide, 100 Per Bag
Search Keywords: RKS1612BKC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RKS-16-12-BK-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
20
$2.75
25
$1.76
50
$1.18
100
$0.96
250
$0.92
500
$0.90
1,000 +
$0.87
Click for Quote
Log in
to unlock special pricing