help desk software
Image is representational - see mfr. specs

RF180B

Essentra

Push Fit Rivet Foot: Compatible Hole Diameter, Base Diameter, 8.0 mm (0.315 in) Base Height

+ see all

Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Push Fit Rivet Foot: Compatible Hole Diameter, Base Diameter, 8.0 mm (0.315 in) Base Height
Search Keywords: RF180B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    RF180B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Push-Fit Feet - Base Height - 7.9 mm (0.31 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 4.1 mm (0.161 in) - Minimum Panel Thickness - 0.8 mm (0.031 in)
In Stock:
200
Minimum Order:
100