- Home ›
- All Products›
- RDR465596A
RDR465596A
Essentra
Round Glide - 105.0 mm (4.134 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 105.0 mm (4.134 in) Material - LDPE - Color - Black
Search Keywords: RDR465596A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR465596A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$2.46
300
$2.35
500
$2.25
1,000
$2.16
2,500
$2.10
5,000
$2.05
7,500
$2.02
10,000 +
$2.01
Click for Quote
Log in
to unlock special pricing