- Home ›
- All Products›
- RDR450711A
RDR450711A
Essentra
Round Glide - 114.3 mm (4.500 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 114.3 mm (4.500 in) Material - LDPE - Color - Black
Search Keywords: RDR450711A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR450711A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
100
$3.06
300
$2.84
500
$2.80
1,000
$2.69
2,500
$2.61
5,000
$2.55
7,500
$2.51
10,000 +
$2.50
Click for Quote
Log in
to unlock special pricing