- Home ›
- All Products›
- RDR301418A
RDR301418A
Essentra
Round Glide - 76.2 mm (3.000 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 76.2 mm (3.000 in) Material - LDPE - Color - Black
Search Keywords: RDR301418A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR301418A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
23 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.61
250
$1.31
500
$1.25
1,000
$1.20
2,500
$1.15
5,000
$1.12
7,500
$1.10
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing