- Home ›
- All Products›
- RDR280407A
RDR280407A
Essentra
Round Glide - 73 mm (2.875 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 73 mm (2.875 in) Material - LDPE - Color - Black
Search Keywords: RDR280407A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR280407A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.415
300
$1.150
600
$1.098
1,200
$1.051
2,700
$1.008
5,100
$0.981
7,500
$0.968
10,200 +
$0.966
Click for Quote
Log in
to unlock special pricing