- Home ›
- All Products›
- RDR250812A
RDR250812A
Essentra
Round Glide - 63.5 mm (2.500 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Round Glide - 63.5 mm (2.500 in) Material - LDPE - Color - Black
Search Keywords: RDR250812A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR250812A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$1.041
400
$0.846
800
$0.808
1,200
$0.773
2,800
$0.741
5,200
$0.722
7,600
$0.720
10,000 +
$0.712
Click for Quote
Log in
to unlock special pricing