- Home ›
- All Products›
- RDR201420A
RDR201420A
Essentra
Round Glide - 50.8 mm (2.000 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Round Glide - 50.8 mm (2.000 in) Material - LDPE - Color - Black
Search Keywords: RDR201420A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR201420A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$0.886
250
$0.720
500
$0.718
1,000
$0.688
2,500
$0.631
5,000
$0.629
7,500
$0.614
10,000 +
$0.613
Click for Quote
Log in
to unlock special pricing