- Home ›
- All Products›
- RDR111795A
RDR111795A
Essentra
Round Glide - 32.0 mm (1.26 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 32.0 mm (1.26 in) Material - LDPE - Color - Black
Search Keywords: RDR111795A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111795A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
100
$0.3950
500
$0.3209
1,000
$0.3201
3,000
$0.2934
5,000
$0.2814
8,000
$0.2807
15,000
$0.2739
25,000 +
$0.2703
Click for Quote
Log in
to unlock special pricing