- Home ›
- All Products›
- RDR111611A
RDR111611A
Essentra
Round Glide - 44.5 mm (1.750 in) Material - LDPE - Color - White
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 44.5 mm (1.750 in) Material - LDPE - Color - White
Search Keywords: RDR111611A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111611A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.5967
500
$0.4848
1,000
$0.4631
3,000
$0.4370
5,000
$0.4251
8,000
$0.4240
10,000
$0.4137
15,000 +
$0.4127
Click for Quote
Log in
to unlock special pricing