- Home ›
- All Products›
- RDR111538A
RDR111538A
Essentra
Round Glide - 63.5 mm (2.500 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 63.5 mm (2.500 in) Material - LDPE - Color - Black
Search Keywords: RDR111538A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111538A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.71
100
$1.43
250
$1.39
500
$1.32
1,000
$1.27
2,500
$1.21
5,000
$1.18
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing