- Home ›
- All Products›
- RDR111527A
RDR111527A
Essentra
Round Glide - 10.0 mm (0.394 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 10.0 mm (0.394 in) Material - LDPE - Color - Black
Search Keywords: RDR111527A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111527A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,500
$0.0791
5,000
$0.0757
7,500
$0.0755
10,000
$0.0746
25,000
$0.0715
50,000
$0.0687
100,000
$0.0685
150,000 +
$0.0683
Click for Quote
Log in
to unlock special pricing