- Home ›
- All Products›
- RDR111498A
RDR111498A
Essentra
Round Glide - 47.6 mm (1.875 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 47.6 mm (1.875 in) Material - LDPE - Color - Black
Search Keywords: RDR111498A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111498A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
800
$0.3419
1,600
$0.3266
3,200
$0.3126
5,600
$0.2997
8,000
$0.2952
10,400
$0.2908
15,200
$0.2864
25,600 +
$0.2821
Click for Quote
Log in
to unlock special pricing