- Home ›
- All Products›
- RDR111496A
RDR111496A
Essentra
Round Glide - 45.0 mm (1.772 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 45.0 mm (1.772 in) Material - LDPE - Color - Black
Search Keywords: RDR111496A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111496A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.4606
500
$0.3742
1,000
$0.3733
3,000
$0.3421
5,000
$0.3281
8,000
$0.3273
15,000
$0.3193
25,000 +
$0.3151
Click for Quote
Log in
to unlock special pricing