- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RDR111495A
RDR111495A
Essentra
Round Glide - 41.3 mm (1.625 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 41.3 mm (1.625 in) Material - LDPE - Color - Black
Search Keywords: RDR111495A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111495A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Buy all 900 in-stock or the regular minimum order quantity of 1000
Stock lot only:
900
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.2140
1,000
$0.1945
3,000
$0.1903
5,000
$0.1877
8,000
$0.1852
10,000
$0.1847
25,000
$0.1817
50,000 +
$0.1812
Click for Quote
Log in
to unlock special pricing