- Home ›
- All Products›
- RDR111078A
RDR111078A
Essentra
Round Glide - 22.2 mm (0.875 in) Material - LDPE - Color - White
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 22.2 mm (0.875 in) Material - LDPE - Color - White
Search Keywords: RDR111078A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111078A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
100
$0.3429
500
$0.2876
2,000
$0.2584
4,000
$0.2547
6,000
$0.2442
10,000
$0.2436
26,000
$0.2346
50,000 +
$0.2340
Click for Quote
Log in
to unlock special pricing