- Home ›
- All Products›
- RDR111076A
RDR111076A
Essentra
Round Glide - 19.1 mm (0.750 in) Material - LDPE - Color - White
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 19.1 mm (0.750 in) Material - LDPE - Color - White
Search Keywords: RDR111076A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111076A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,500
$0.1579
3,000
$0.1510
6,000
$0.1489
7,500
$0.1468
10,500
$0.1427
25,500
$0.1371
51,000
$0.1368
100,500 +
$0.1353
Click for Quote
Log in
to unlock special pricing