- Home ›
- All Products›
- RDR111073A
RDR111073A
Essentra
Round Glide - 12.7 mm (0.500 in) Material - LDPE - Color - White
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 12.7 mm (0.500 in) Material - LDPE - Color - White
Search Keywords: RDR111073A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111073A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$0.1681
1,000
$0.1410
2,500
$0.1324
5,000
$0.1267
10,000
$0.1231
25,000
$0.1197
50,000
$0.1150
100,000 +
$0.1147
Click for Quote
Log in
to unlock special pricing