- Home ›
- All Products›
- RDR111066A
RDR111066A
Essentra
Round Glide - 38.1 mm (1.500 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 38.1 mm (1.500 in) Material - LDPE - Color - Black
Search Keywords: RDR111066A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111066A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$0.4771
500
$0.3877
1,000
$0.3867
3,000
$0.3544
5,000
$0.3399
8,000
$0.3390
15,000
$0.3308
25,000 +
$0.3264
Click for Quote
Log in
to unlock special pricing