- Home ›
- All Products›
- RDR111064A
RDR111064A
Essentra
Round Glide - 32.0 mm (1.26 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 32.0 mm (1.26 in) Material - LDPE - Color - Black
Search Keywords: RDR111064A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111064A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2444
3,000
$0.2338
5,000
$0.2272
8,000
$0.2210
10,000
$0.2204
25,000
$0.2122
50,000 +
$0.2117
Click for Quote
Log in
to unlock special pricing