- Home ›
- All Products›
- RDR111063A
RDR111063A
Essentra
Round Glide - 30.0 mm (1.181 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 30.0 mm (1.181 in) Material - LDPE - Color - Black
Search Keywords: RDR111063A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111063A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$0.2424
3,000
$0.2319
5,000
$0.2254
8,000
$0.2192
10,000
$0.2186
25,000
$0.2105
50,000 +
$0.2100
Click for Quote
Log in
to unlock special pricing