- Home ›
- All Products›
- RDR111057A
RDR111057A
Essentra
Round Glide - 20.0 mm (0.787 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 20.0 mm (0.787 in) Material - LDPE - Color - Black
Search Keywords: RDR111057A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111057A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1,500
$0.1648
3,000
$0.1577
6,000
$0.1554
7,500
$0.1532
10,500
$0.1490
25,500
$0.1432
51,000
$0.1428
100,500 +
$0.1413
Click for Quote
Log in
to unlock special pricing