- Home ›
- All Products›
- RDR111052A
RDR111052A
Essentra
Round Glide - 76.2 mm (3.000 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 76.2 mm (3.000 in) Material - LDPE - Color - Black
Search Keywords: RDR111052A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111052A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
250
$1.164
500
$1.112
1,000
$1.064
2,500
$1.021
5,000
$0.993
7,500
$0.980
10,000
$0.978
15,000 +
$0.955
Click for Quote
Log in
to unlock special pricing