- Home ›
- All Products›
- RDR111050A
RDR111050A
Essentra
Round Glide - 60.0 mm (2.362 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 60.0 mm (2.362 in) Material - LDPE - Color - Black
Search Keywords: RDR111050A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111050A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
400
$0.5556
800
$0.5307
1,200
$0.5294
2,800
$0.5008
5,200
$0.4871
7,600
$0.4741
10,000
$0.4729
15,200 +
$0.4679
Click for Quote
Log in
to unlock special pricing