- Home ›
- All Products›
- RDR111049A
RDR111049A
Essentra
Round Glide - 50.8 mm (2.000 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 50.8 mm (2.000 in) Material - LDPE - Color - Black
Search Keywords: RDR111049A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111049A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
50
$0.801
250
$0.651
500
$0.649
1,000
$0.622
2,500
$0.571
5,000
$0.569
7,500
$0.555
10,000 +
$0.554
Click for Quote
Log in
to unlock special pricing