- Home ›
- All Products›
- RDR111044A
RDR111044A
Essentra
Round Glide - 32.0 mm (1.26 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 32.0 mm (1.26 in) Material - LDPE - Color - Black
Search Keywords: RDR111044A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR111044A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,000
$0.2229
3,000
$0.2132
5,000
$0.2101
8,000
$0.2015
10,000
$0.2010
25,000
$0.1936
50,000 +
$0.1931
Click for Quote
Log in
to unlock special pricing