- Home ›
- All Products›
- RDR101111A
RDR101111A
Essentra
Round Glide - 25.4 mm (1.000 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Round Glide - 25.4 mm (1.000 in) Material - LDPE - Color - Black
Search Keywords: RDR101111A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDR101111A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$0.2303
2,000
$0.1815
4,000
$0.1736
6,000
$0.1711
10,000
$0.1641
26,000
$0.1576
50,000
$0.1572
100,000 +
$0.1555
Click for Quote
Log in
to unlock special pricing