- Home ›
- All Products›
- RDG1445A
RDG1445A
Essentra
Round Glide - 50.8 mm (2.000 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 50.8 mm (2.000 in) Material - ABS - Color - Black
Search Keywords: RDG1445A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1445A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
850
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.5844
850
$0.4536
1,700
$0.4341
2,550
$0.4280
5,100
$0.4163
7,650
$0.4153
10,200
$0.4052
15,300 +
$0.4042
Click for Quote
Log in
to unlock special pricing