- Home ›
- All Products›
- RDG1435A
RDG1435A
Essentra
Round Glide - 44.5 mm (1.750 in) Material - ABS - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 44.5 mm (1.750 in) Material - ABS - Color - Black
Search Keywords: RDG1435A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1435A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.5077
500
$0.4125
1,000
$0.3940
3,000
$0.3718
5,000
$0.3616
8,000
$0.3607
10,000
$0.3520
15,000 +
$0.3511
Click for Quote
Log in
to unlock special pricing