- Home ›
- All Products›
- RDG1408B
RDG1408B
Essentra
Round Glide - 41.3 mm (1.625 in) Material - Nylon - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 41.3 mm (1.625 in) Material - Nylon - Color - Black
Search Keywords: RDG1408B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:RDG1408B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$0.6858
250
$0.5752
1,400
$0.5322
2,800
$0.5023
5,600
$0.4885
8,400
$0.4755
11,200
$0.4743
15,400 +
$0.4692
Click for Quote
Log in
to unlock special pricing